Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-2
Order Code3792255
Product RangeSUPERSEAL 1.5
1,027 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč15.274 |
100+ | Kč11.988 |
250+ | Kč11.763 |
500+ | Kč11.537 |
1000+ | Kč10.860 |
2500+ | Kč10.182 |
Price for:Each
Minimum: 10
Multiple: 10
Kč152.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-2
Order Code3792255
Product RangeSUPERSEAL 1.5
Product RangeSUPERSEAL 1.5
No. of Positions2Ways
For Use WithAMP SUPERSEAL 1.5 Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP SUPERSEAL 1.5 Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability