Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282108-1
Order Code150897
Product RangeSUPERSEAL 1.5
Technical Datasheet
17,779 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
10+ | Kč22.271 |
100+ | Kč16.628 |
500+ | Kč14.797 |
1000+ | Kč14.496 |
2500+ | Kč14.195 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282108-1
Order Code150897
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions6Ways
For Use WithSuperseal 1.5 Series Connectors
Pitch Spacing6mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282108-1 is a 6-position 1-row black Housing for male terminals with PA-GF construction. The SUPERSEAL 1.5-series connector used for wire to wire connection.
- Polarized
- 24V Operating voltage
- -40 to +125°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
6Ways
Pitch Spacing
6mm
IP Rating
IP67
Current Rating
14A
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01