Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292254-2
Order Code3398441
Product RangeAMP CT
Technical Datasheet
11,827 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč9.581 |
100+ | Kč8.151 |
500+ | Kč8.076 |
1000+ | Kč6.170 |
2500+ | Kč5.819 |
5000+ | Kč5.693 |
Price for:Each
Minimum: 10
Multiple: 10
Kč95.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292254-2
Order Code3398441
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
Accessory TypeRelay Header Adaptor
GenderHeader
No. of Positions2Ways
Pitch Spacing2mm
For Use WithAMP Mini CT Series Relays
Technical Specifications
Product Range
AMP CT
Gender
Header
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Relay Header Adaptor
No. of Positions
2Ways
For Use With
AMP Mini CT Series Relays
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435