Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322345
Order Code3793144
Product RangeSTRATO-THERM
4,830 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
10+ | Kč48.154 |
100+ | Kč42.887 |
500+ | Kč33.106 |
1000+ | Kč28.340 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322345
Order Code3793144
Product RangeSTRATO-THERM
Insulator Colour-
Product RangeSTRATO-THERM
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
STRATO-THERM
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014