Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No345160-1
Order Code2254624
Product RangeMULTI-LOCK
Technical Datasheet
7,670 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.787 |
500+ | Kč3.311 |
1000+ | Kč2.759 |
2500+ | Kč2.468 |
5000+ | Kč2.277 |
10000+ | Kč2.062 |
Price for:Each
Minimum: 100
Multiple: 100
Kč378.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No345160-1
Order Code2254624
Product RangeMULTI-LOCK
Technical Datasheet
Product RangeMULTI-LOCK
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithMULTILOCK Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating7A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTI-LOCK
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
7A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
MULTILOCK Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability