Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350566-7
Order Code1855024
Product RangeMini AMP-IN
4,050 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.035 |
500+ | Kč2.583 |
1000+ | Kč2.465 |
2500+ | Kč2.297 |
5000+ | Kč2.192 |
10000+ | Kč2.084 |
Price for:Each
Minimum: 100
Multiple: 100
Kč303.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350566-7
Order Code1855024
Product RangeMini AMP-IN
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeMini AMP-IN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350566-7 is a Miniature Terminal with tin-plated phosphor bronze contact. Straight orientation, 0.3 to 0.9mm² conductor cross-section and 22 to 18AWG wire size. This miniature terminal is suitable for printed circuit board.
- Crimp termination method
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
Mini AMP-IN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124