Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.817 |
10+ | Kč152.486 |
100+ | Kč129.413 |
250+ | Kč119.130 |
500+ | Kč106.088 |
Product Information
Product Overview
The 5-104549-5 is a vertical 30-position 2-row shrouded PCB Header with gold-plated phosphor bronze contacts and a black glass-filled thermoplastic housing. It comes with hold-down post(s) PCB mount retention, detent latching mating connector lock and a polarization mating alignment. This surface-mount system is fully intermateable with the AMPMODU system 50 through-hole and cable-to-board connectors. Additionally, the design of the mating interface has not been changed, maintaining the same high reliability as the thru-hole product.
- Board standoff
- Compatible with standard surface-mount processes
- 30VAC Voltage
- 500VAC Dielectric withstanding voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Surface Mount Straight
Shrouded
Gold Plated Contacts
No SVHC (21-Jan-2025)
1.27mm
30Contacts
System 50
Copper Alloy
PCB Header
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate