Print Page
Image is for illustrative purposes only. Please refer to product description.
1,809 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.144 |
10+ | Kč35.864 |
100+ | Kč31.099 |
250+ | Kč28.340 |
500+ | Kč25.832 |
1000+ | Kč22.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5055323-9
Order Code2310095
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialCopper
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5055323-9 is a 6-position standard vertical AMP Power Tap with tin-plated copper alloy action pin contacts with matte finish and 6-32 stainless steel screw. The AMP power tap is designed for the growing need for power to printed circuit board applications required in today's electronic industry. The tap provide a high current, separable connection to a PC board. The action pin contacts provide a low resistance interface with tin-plated through-holes in the PC board, thereby eliminating the need for soldering.
- Action pin contacts eliminate soldering
- Wire-to-board connection using common terminals
- All metal-to-metal assembly for long-term integrity
- Low resistance interface
- Anti-rotational embossments hold wire and terminal in place
- 15A Current rating
- 2mΩ Maximum resistance
Applications
Computers & Computer Peripherals
Technical Specifications
Tab Size - Metric
-
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003997