Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5148057-5
Order Code1098679
Product RangeType C
Technical Datasheet
562 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč278.137 |
10+ | Kč232.742 |
25+ | Kč217.945 |
100+ | Kč203.148 |
250+ | Kč177.316 |
500+ | Kč176.062 |
Price for:Each
Minimum: 1
Multiple: 1
Kč278.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5148057-5
Order Code1098679
Product RangeType C
Technical Datasheet
Product RangeType C
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5148057-5 is a 96-way 3-row Vertical Eurocard Connector with tin-plated copper alloy contacts and through hole press-fit termination. This PCI series DIN41612 connector comes with polymer-GF housing and contact transmits signal only.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Type C
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5148057-5
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability