Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1
Order Code1098371
Product RangeAMPLIMITE
Also Known As2-42935-9042
Technical Datasheet
3,474 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.475 |
10+ | Kč56.179 |
100+ | Kč42.636 |
250+ | Kč40.128 |
500+ | Kč38.372 |
1000+ | Kč36.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč70.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-1
Order Code1098371
Product RangeAMPLIMITE
Also Known As2-42935-9042
Technical Datasheet
Product RangeAMPLIMITE
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (21-Jan-2025)
Product Overview
The 5207719-1 is a female Screwlock Assembly Kit for use with all plastic connectors with integral standoffs (HD or HDF). The screw is made up of cold-rolled steel with yellow chromate finish.
- 4-40 Thread
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (21-Jan-2025)
Alternatives for 5207719-1
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536