Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-3
Order Code2452637
Product RangeAMPLIMITE
Technical Datasheet
1,204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
10+ | Kč43.890 |
100+ | Kč36.115 |
250+ | Kč34.610 |
500+ | Kč33.858 |
1000+ | Kč32.855 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5207719-3
Order Code2452637
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length18.99mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead (21-Jan-2025)
Product Overview
The 5207719-3 is a standard and long female screwlock Assembly Kit with lockwasher and hex nut, 4-40 thread. Suitable for use with all plastic connectors with integral standoffs (HD or HDF).
- Clear chromate finish
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
18.99mm
Thread Size - Imperial
4-40
SVHC
Lead (21-Jan-2025)
Alternatives for 5207719-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005