Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52195
Order Code2452541
Product RangeTERMI-FOIL SOLISTRAND
2,247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.839 |
10+ | Kč21.519 |
100+ | Kč16.227 |
500+ | Kč14.747 |
1000+ | Kč14.446 |
2500+ | Kč14.145 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52195
Order Code2452541
Product RangeTERMI-FOIL SOLISTRAND
Product RangeTERMI-FOIL SOLISTRAND
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 52195 is a TERMI-FOIL SOLISTRAND™ type-2 double-face slotted barrel-type Wire Terminal made of copper with nickel plated finish. It accepts 16 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
TERMI-FOIL SOLISTRAND
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175