Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229996-3
Order Code3134101
Product RangeChamp
Technical Datasheet
25,399 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč4.765 |
100+ | Kč3.662 |
500+ | Kč3.185 |
1000+ | Kč3.010 |
2500+ | Kč2.734 |
5000+ | Kč2.684 |
Price for:Each
Minimum: 10
Multiple: 10
Kč47.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5229996-3
Order Code3134101
Product RangeChamp
Technical Datasheet
Accessory TypeCaptive Pan Head
For Use WithAMP Champ Series D sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Screw Head Height-
Screw Length8.89mm
Product RangeChamp
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Captive Pan Head
Thread Size - Metric
-
Screw Head Height
-
Product Range
Champ
For Use With
AMP Champ Series D sub Connectors
Thread Size - Imperial
4-40 UNC-2A
Screw Length
8.89mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494