Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52463-1
Order Code2074828
Product RangePLASTI-GRIP Series
Technical Datasheet
3,754 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.352 |
25+ | Kč14.847 |
100+ | Kč13.869 |
250+ | Kč12.139 |
500+ | Kč11.386 |
1000+ | Kč10.408 |
2500+ | Kč9.932 |
5000+ | Kč9.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52463-1
Order Code2074828
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialPhosphor Bronze
Technical Specifications
Product Range
PLASTI-GRIP Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 52463-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability