Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52963-1
Order Code3438947
Product RangePLASTI-GRIP Series
6,314 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
7500+ | Kč19.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
Kč144,840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52963-1
Order Code3438947
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourYellow
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Conductor Area CSA
6.64mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability