Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53245-2
Order Code3438949
Product RangePLASTI-GRIP Series
5,962 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53245-2
Order Code3438949
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Conductor Area CSA
2.62mm²
Stud Size - Imperial
#10
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Brass
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093
Product traceability