Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54012-1
Order Code2798153
Product RangeCPC
Technical Datasheet
839 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč588.628 |
10+ | Kč516.899 |
25+ | Kč477.523 |
100+ | Kč438.649 |
250+ | Kč426.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč588.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54012-1
Order Code2798153
Product RangeCPC
Technical Datasheet
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
Cable Diameter Max31.75mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 54012-1 is a Circular Connector Cable Seal made of black PO (polyolefin)/nylon (polyamide). It is applied to cable.
Applications
Industrial
Technical Specifications
Product Range
CPC
Cable Diameter Max
31.75mm
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108