Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569263-1
Order Code3398795
Product RangeSKT
Technical Datasheet
852 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč698.729 |
10+ | Kč639.038 |
25+ | Kč575.335 |
100+ | Kč483.041 |
250+ | Kč481.787 |
Price for:Each
Minimum: 1
Multiple: 1
Kč698.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569263-1
Order Code3398795
Product RangeSKT
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration2 x 6 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKT
SVHCNo SVHC (27-Jun-2024)
Product Overview
5569263-1 is a stacked modular jack. The performance exceeds Near End Crosstalk (NEXT) requirements of -40dB on all pair combinations at 100MHz per EIA/TIA 568A.
- Low profile and narrow width allow more ports to be packed into less space
- 2 x 6 ports, 8 contacts
- CAT 5 performance
- Shielded
- Positive connection throughout life of equipment with insert moulded contacts
- Without panel stops
- Panel and PCB ground option
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
2 x 6 (Stacked)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
SKT
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078774