Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5646487-1
Order Code3398143
Product RangeZ-PACK HM
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč579.097 |
10+ | Kč482.539 |
25+ | Kč452.945 |
100+ | Kč414.823 |
250+ | Kč403.286 |
500+ | Kč383.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč579.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5646487-1
Order Code3398143
Product RangeZ-PACK HM
Product RangeZ-PACK HM
No. of Contacts200Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.75mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
5646487-1 is a Z-PACK 2mm HM hard metric backplane connector. It is a Z-PACK 2mm HM interconnection system for board-to-board connections and provides information on the standard modules (Types A, B, C, A/B, D, E, F, and D/E) and modules with cavities for special contacts (Types L, M and N). This interconnection system is a two-part connector system intended to connect free boards (daughterboards, printed circuit (pc) boards) to a fixed board (motherboard, backplane or back panel) and to feed this connection through the fixed board.
- Number of signal positions are 200, number of columns are 25, number of rows are 8
- Mezzanine backplane architecture, right angle PCB mount orientation
- Data rate (Gb/s) is ≤1, feedthrough post length (mm) is 3.3
- Phosphor bronze contact base, tin PCB contact termination area plating, nickel contact underplating
- Socket contact, grey colour, through hole - press-fit contact termination
- 0.76µm [ 30µin ] contact mating area plating material thickness
- Ground return shielding, multi-purpose centre mating alignment
- 1.5A maximum contact current rating, 2mm centreline (pitch)
- Backplane module length (mm) is 50, UL 94V-0 UL flammability rating
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
Z-PACK HM
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.75mm
Contact Plating
Gold Plated Contacts
No. of Contacts
200Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability