390 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč99.568 |
10+ | Kč83.516 |
100+ | Kč65.960 |
250+ | Kč63.954 |
500+ | Kč61.948 |
1000+ | Kč60.192 |
Product Information
Product Overview
The 5747840-6 is a 9-way 2-row front metal shell D-sub Plug with gold-plated brass contacts and fixed clear chromate-plated zinc female screwlocks. The Amplimite HD-20 series right angle posted plug comes with grounding indents, grounding straps, black nylon/polyester housing, tin-plated brass eyelet, tin-plated carbon steel shell and tin-plated solder tail. Plugs are preloaded with size 20 DF posted pin contacts. Connectors are intermateable with any size 20 subminiature D connectors dimensionally complying with MIL-C-24308. The front metal-shell design is compatible with full metal-shell connectors.
- UL94V-0 Flammability rating
- Right angle through hole PCB mounting
- Copper alloy boardlock
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Standard
AMPLIMITE HD-20
DE
Through Hole Mount Right Angle
Gold Plated Contacts
No SVHC (21-Jan-2025)
Plug
9Contacts
Solder
Brass
Metal Body
Alternatives for 5747840-6
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate