Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,492.269 |
5+ | Kč5,261.282 |
10+ | Kč5,220.151 |
25+ | Kč4,956.310 |
50+ | Kč4,857.244 |
100+ | Kč4,758.178 |
Product Information
Product Overview
The 58495-2 is a SDE Die Set for 28 to 16AWG Multimate type III+ and type VI contacts. This SDE die set consists of crimping dies and a locator assembly and it features a wire anvil, an insulation anvil, a wire crimper, and an insulation crimper. Die retaining pins and die retaining screws are used to position and secure the dies in the tool frame. A nut is used on the upper die retaining screw to hold the locator assembly in place.
- Crimp Form-Wire Barrel Type: Open Barrel - F Crimp
Applications
Maintenance & Repair
Warnings
Cumulative Trauma Disorders can result from the prolonged use of manually powered hand tools. Hand tools are intended for occasional use and low volume applications. A wide selection of powered application equipment for extended-use, production operations is available.
Technical Specifications
Multimate Type III+ and Type VI Contacts
-
354940-1 PRO-CRIMPER III Hand Tool
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate