Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
12000+ | Kč4.213 |
Price for:Each
Minimum: 12000
Multiple: 12000
Kč50,556.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640024-1
Order Code1770064
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 17AWG
Conductor Area CSA1mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBeryllium Copper
Bullet Diameter1.47mm
Technical Specifications
Product Range
-
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Beryllium Copper
Wire Size (AWG)
22AWG to 17AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
1.47mm
Alternatives for 640024-1
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084
Product traceability