Print Page
Image is for illustrative purposes only. Please refer to product description.
174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.127 |
10+ | Kč100.571 |
100+ | Kč85.523 |
250+ | Kč76.243 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643267-1
Order Code2310195
Product RangeHCC
Product RangeHCC
No. of Positions4Ways
Pitch Spacing-
For Use With350650, 350651 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 643267-1 is a 4-circuit brick-red High Current Connector Receptacle Housing made of glass filled nylon.
- UL94V-0 Flammability
- 600VAC Operating voltage
- -55 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HCC
No. of Positions
4Ways
For Use With
350650, 350651 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 643267-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072