Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč462.977 |
10+ | Kč250.048 |
25+ | Kč228.730 |
100+ | Kč202.396 |
250+ | Kč196.878 |
500+ | Kč192.865 |
Price for:Each
Minimum: 1
Multiple: 1
Kč462.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6457567-5
Order Code2310219
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 6457567-5 is a LC Duplex Coupling Adapter for SC Cut-out, with beige thermoplastic body. It is available with black protective cap. It supports flanged panel-mount retention.
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
-
Fibre Type
Multimode
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
Product traceability