Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No748364-1
Order Code1824867
Product RangeAMPLIMITE HDP-22
Technical Datasheet
3,667 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.545 |
10+ | Kč74.989 |
100+ | Kč62.951 |
250+ | Kč58.687 |
500+ | Kč55.928 |
1000+ | Kč47.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No748364-1
Order Code1824867
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 748364-1 is a 15-way Crimp Snap-in D-sub Plug with grounding indents, glass-filled nylon insert and tin-plated steel shell. This HDP-22 crimp snap-in contact connector uses numerous standard HD-20 cable clamps and mating hardware, intermates with any size 22 sub miniature D connector dimensionally complying with MIL-C-24308.
- High performance, precision-formed crimp contacts
- 65% Higher density than HD-20 connectors
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
1
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 748364-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082