Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770834-1
Order Code2778454
Product RangeMini Universal MATE-N-LOK
9,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2.062 |
250+ | Kč1.991 |
750+ | Kč1.951 |
2000+ | Kč1.911 |
5000+ | Kč1.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770834-1
Order Code2778454
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithAMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133