Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796271-1
Order Code3394867
Product RangeCPC Series 1
Technical Datasheet
1,942 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč678.665 |
10+ | Kč608.190 |
25+ | Kč581.354 |
100+ | Kč514.642 |
250+ | Kč504.359 |
Price for:Each
Minimum: 1
Multiple: 1
Kč678.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796271-1
Order Code3394867
Product RangeCPC Series 1
Technical Datasheet
Product RangeCPC Series 1
Shell TypeSolid Shell Straight Plug
For Use WithAMP Multimate Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size17
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Circular power connector plug assembly
- Number of signal positions are 14
- Operating voltage rating is 600VAC, 600VDC
- Reverse gender, pin contact, with contact protection, sealable
- 15/16-20 UNEF – 2A screw and hole thread size
- Threaded coupling mating retention with mating alignment
- Straight body orientation
- Black nylon housing, UL flammability rating is UL 94V-0
- Circular connector shell size is 17, immersion fluid resistance
- Operating temperature range from -55 to 105°C
Technical Specifications
Product Range
CPC Series 1
For Use With
AMP Multimate Series Pin Contacts
Connector Shell Size
17
Shell Type
Solid Shell Straight Plug
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751