Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828907-1
Order Code1863500
Product RangeJunior Power Timer
289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč376.702 |
10+ | Kč313.500 |
25+ | Kč293.687 |
100+ | Kč286.915 |
250+ | Kč286.664 |
500+ | Kč280.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828907-1
Order Code1863500
Product RangeJunior Power Timer
Product RangeJunior Power Timer
GenderSocket
No. of Positions55Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 828907-1 is a 55-way 3-row Receptacle Connector with PBT GF body, 5mm pitch spacing.
- Black body
- UL94-HB Flammability rating
- 12VDC Operating voltage
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
55Ways
For Use With
Junior Power Timer Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699