Print Page
Image is for illustrative purposes only. Please refer to product description.
32,927 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.350 |
10+ | Kč24.904 |
100+ | Kč20.064 |
500+ | Kč18.233 |
1000+ | Kč16.804 |
2500+ | Kč15.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No829261-2
Order Code1855027
Technical Datasheet
Accessory TypeScrewlock
For Use WithAMPLIMITE D Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 829261-2 is a Female Screwlock for AMPLIMITE D-Sub connectors.
- 12.7mm Screw Length
- 14702 Mating Thread Size
Applications
Consumer Electronics
Technical Specifications
Accessory Type
Screwlock
Thread Size - Metric
-
Product Range
-
For Use With
AMPLIMITE D Sub Connectors
Thread Size - Imperial
4-40 UNC
SVHC
Lead (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability