Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160481-1
Order Code3085375
Product RangePIDG FASTON 187
Also Known As9-0160481-1
Technical Datasheet
1,074 In Stock
30,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč15.525 |
100+ | Kč13.393 |
250+ | Kč12.590 |
500+ | Kč11.963 |
1000+ | Kč10.509 |
2500+ | Kč10.308 |
Price for:Each
Minimum: 10
Multiple: 10
Kč155.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-160481-1
Order Code3085375
Product RangePIDG FASTON 187
Also Known As9-0160481-1
Technical Datasheet
Product RangePIDG FASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max15AWG
Insulator ColourRed
Conductor Area CSA1.31mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Product Overview
The 9-0160481-1 is a Crimp Terminal with nylon (polyamide) insulator and tin-plated brass contact. Straight orientation, 0.33 to 1.31mm² wire cross-section, red barrel, female quick disconnect type, 4.75 x 0.51mm tab size and 22 to 16AWG wire size. This crimp terminal is suitable for wire/cable.
- 300V Maximum voltage rating
- F-crimp type
- Insulation support style
- Single connection capacity
Applications
Industrial
Technical Specifications
Product Range
PIDG FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
15AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953