Print Page
Image is for illustrative purposes only. Please refer to product description.
37,400 In Stock
3,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.160 |
500+ | Kč2.658 |
1000+ | Kč2.418 |
2500+ | Kč2.127 |
5000+ | Kč2.077 |
10000+ | Kč2.026 |
Price for:Each
Minimum: 100
Multiple: 100
Kč316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966067-1
Order Code2468436
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length6mm
Insulator ColourWhite
Product Range-
Overall Length12mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper Alloy
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 966067-1 is a closed barrel Wire Ferrule Terminal with plastic sleeve. It accepts 20AWG wire.
- Straight terminal orientation
- 8mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
12mm
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
20AWG
Pin Length
6mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076