Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.195 |
5+ | Kč268.858 |
10+ | Kč258.575 |
25+ | Kč246.286 |
50+ | Kč238.260 |
100+ | Kč230.485 |
Price for:Each
Minimum: 1
Multiple: 1
Kč296.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1325
Order Code3395052
Technical Datasheet
Measured Temperature Min-40°C
Measured Temperature Max150°C
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Product Range-
Technical Specifications
Measured Temperature Min
-40°C
Temperature Transmitter Output Type
-
Loop Powered
No
Measured Temperature Max
150°C
Temperature Transmitter Output
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability