Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21
Order Code2847961
Product RangeCL
Technical Datasheet
1,832 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč43.138 |
50+ | Kč34.861 |
250+ | Kč29.845 |
500+ | Kč28.842 |
1000+ | Kč27.839 |
2000+ | Kč26.083 |
Price for:Each
Minimum: 5
Multiple: 5
Kč215.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21
Order Code2847961
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size13.97mm
Resistance (25°C)1.3ohm
ApprovalsUL
Maximum Energy Rating at 25°C5.76J
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
CL
Resistance (25°C)
1.3ohm
Maximum Energy Rating at 25°C
5.76J
SVHC
No SVHC (07-Jul-2017)
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (2)
Alternatives for CL-21
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256