Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845A
Order Code4261634
Technical Datasheet
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.378 |
10+ | Kč114.616 |
25+ | Kč111.104 |
50+ | Kč107.092 |
100+ | Kč103.079 |
500+ | Kč98.815 |
1000+ | Kč94.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8845A
Order Code4261634
Technical Datasheet
Sensing Temperature Min-40°C
Analogue Outputs-
Process Temperature Range-40°C to +85°C
Sensing Temperature Max125°C
Resistance (25°C)2.7kohm
Resistance2.7kohm
Thermistor MountingClip On Pipe
Pipe Diameter-
Pipe TypeIndustrial
Accuracy with Fluid-
Input Voltage-
B-Constant3977K
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
JS8845A is an integrated pipe clip surface temperature sensor. It is a clip-on temperature sensor that monitors the temperature of a fluid or gas that passes through a pipe or tubing circulation system. A system control module receives this temperature reading and uses a control loop to control the overall system temperature. This could be engine temperature, heater temperature, industrial or process supply line temperature, etc. Application includes engine coolant temperature, battery pack coolant line temperature, process flow management, HVAC water and refrigeration, home appliances.
- Easy to mount spring-loaded clip of galvanized spring steel
- High sensitivity, compact design
- Integrated connector with locking mechanism
- VW75174 approved connector system
- IP57 ingression protection rating
- 2.7Kohm ±5% R at 25°C, 3977K beta (25/85)°C
- ~20 seconds mounted on a metallic pipe response time
- Polyamide 6, grey colour housing material, galvanized steel clip material
- ISO 16750, AEC Q200 homologations
- Operating temperature range from -40°C to 125°C
Technical Specifications
Sensing Temperature Min
-40°C
Process Temperature Range
-40°C to +85°C
Resistance (25°C)
2.7kohm
Thermistor Mounting
Clip On Pipe
Pipe Type
Industrial
Input Voltage
-
Operating Temperature Min
-40°C
Product Range
-
Analogue Outputs
-
Sensing Temperature Max
125°C
Resistance
2.7kohm
Pipe Diameter
-
Accuracy with Fluid
-
B-Constant
3977K
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001