Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-02WG
Order Code3875041
Product RangeNPA Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč628.756 |
5+ | Kč616.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč628.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-02WG
Order Code3875041
Product RangeNPA Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max2Inch-H2O
Voltage Rating3.465V
Supply Voltage Min3.13V
Supply Voltage Max3.46V
Port StyleBarbed
Supply Current1.5mA
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
2Inch-H2O
Supply Voltage Min
3.13V
Port Style
Barbed
Sensor Case / Package
SOIC
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Voltage Rating
3.465V
Supply Voltage Max
3.46V
Supply Current
1.5mA
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001