Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-HD
Order Code3817624
Product RangeT8100 NS Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,623.386 |
5+ | Kč8,962.589 |
10+ | Kč8,330.322 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,623.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-HD
Order Code3817624
Product RangeT8100 NS Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeT8100 NS Series
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
Particle Count Max
2000ppm
Accuracy
± 3%
Product Range
T8100 NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215006