Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-D-1
Order Code2506114
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč1,135.873 |
250+ | Kč1,121.578 |
Price for:Each
Minimum: 100
Multiple: 100
Kč113,587.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-D-1
Order Code2506114
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensor TerminalsCable with Connector
Sensitivity-
Sensing Accuracy2%
Response Time7s
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensor Terminals
Cable with Connector
Sensing Accuracy
2%
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensitivity
-
Response Time
7s
Operating Temperature Min
-20°C
Product Range
-
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028758
Product traceability