Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-148SR
Order Code4141393
Product RangeThermometrics ZTP Series
Technical Datasheet
1,818 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.610 |
10+ | Kč33.607 |
25+ | Kč32.855 |
50+ | Kč31.852 |
100+ | Kč31.350 |
500+ | Kč30.848 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-148SR
Order Code4141393
Product RangeThermometrics ZTP Series
Technical Datasheet
Response Time32ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Field of View (FOV)85°
Product RangeThermometrics ZTP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Response Time
32ms
Operating Temperature Max
100°C
Product Range
Thermometrics ZTP Series
Operating Temperature Min
-20°C
Field of View (FOV)
85°
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454