Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-002.5.
Order Code2529636
Technical Datasheet
99 In Stock
36 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč846.450 |
5+ | Kč804.566 |
10+ | Kč762.683 |
25+ | Kč724.812 |
50+ | Kč695.468 |
100+ | Kč657.848 |
250+ | Kč620.730 |
Price for:Each
Minimum: 1
Multiple: 1
Kč846.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-002.5.
Order Code2529636
Technical Datasheet
Connector Type AHD-44 Plug
Connector Type BHD-44 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Gray
Connector Type B
HD-44 Receptacle
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624