Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGF28GB-000.5M
Order Code2748327
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1,724.752 |
25+ | Kč1,596.342 |
50+ | Kč1,539.912 |
100+ | Kč1,466.428 |
Price for:Each
Minimum: 10
Multiple: 10
Kč17,247.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGF28GB-000.5M
Order Code2748327
Technical Datasheet
Connector to ConnectorSFP+Plug to SFP+Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SFP+Plug to SFP+Plug
Cable Length - Imperial
19.7"
Product Range
-
Cable Length - Metric
500mm
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067586