Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12,433.159 |
10+ | Kč12,263.117 |
Price for:Each
Minimum: 5
Multiple: 5
Kč62,165.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/04-G15N
Order Code3679099
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions51Ways
Cable Length - Imperial72"
Cable Length - Metric1.83m
Jacket Colour-
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
72"
Jacket Colour
-
No. of Positions
51Ways
Cable Length - Metric
1.83m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192326