Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143250-111LF
Order Code3497390
Product RangeMinitek Pwr 5.7 10143250 Series
Technical Datasheet
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč10.157 |
100+ | Kč8.577 |
250+ | Kč8.151 |
500+ | Kč7.875 |
1000+ | Kč7.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč101.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143250-111LF
Order Code3497390
Product RangeMinitek Pwr 5.7 10143250 Series
Technical Datasheet
Product RangeMinitek Pwr 5.7 10143250 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol Minitek Pwr 5.7 Series Wire-To-Board Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Minitek® Pwr 5.7 crimping terminal
- Copper alloy contact
- Gold plated contacts
- For use with Amphenol Minitek Pwr 5.7 series wire-to-board connectors
- Standard tail (14-16AWG)
Technical Specifications
Product Range
Minitek Pwr 5.7 10143250 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (12-Jan-2017)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Amphenol Minitek Pwr 5.7 Series Wire-To-Board Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000549