Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159388-003
Order Code4142352
Product RangeMinitek Pwr 4.2 Series
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,738.452 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,738.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10159388-003
Order Code4142352
Product RangeMinitek Pwr 4.2 Series
Crimp Tool TypeHand
For Use WithAmphenol Minitek Pwr 4.2 10127817 & 10127818 Series 28-24AWG Contacts
Product RangeMinitek Pwr 4.2 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Hand crimp tool for series 10159388 Minitek® Pwr 4.2 connector system
- 4.19mm pitch
- Operating temperature range from -40°C to +105°C
- Wire size is 24-28AWG
Technical Specifications
Crimp Tool Type
Hand
Product Range
Minitek Pwr 4.2 Series
For Use With
Amphenol Minitek Pwr 4.2 10127817 & 10127818 Series 28-24AWG Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001