Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101P014FB110
Order Code3577427
Product Range101 Series
Technical Datasheet
80,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
8000+ | Kč5.844 |
24000+ | Kč5.718 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
Kč46,752.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No101P014FB110
Order Code3577427
Product Range101 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range101 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
101P014FB110 is a 101 series 0.35mm pitch micro board-to-board connector plug designed for high density applications. This supports an extreme low profile 1.00mm stack height. This miniaturized connector featuresSMT terminations and are ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR/AR devices. Target market/application includes mobile phone, smart watch, smart glasses, VR/AR devices.
- Low profile connector design
- Suitable for applications that have space constraint
- Chamfer design, prevents mismatching during mating
- Meets environmental, health and safety requirements
- Maximum current rating up to 3A, meets high current application requirements
- Double contact points, ensures enhanced contact stability
- High temperature thermoplastic housing, wide operating temperature range of -40 to +85°C
- UL 94V-0 approved
- Voltage rating of 50VAC/DC
- Insulation resistance of (initial) 100Mohm minimum
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
0.35mm
No. of Contacts
14Contacts
Contact Material
Copper Alloy
Product Range
101 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001