Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10169535-J24CBLF
Order Code4149924
Product RangeDuraEV Series
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč506.114 |
10+ | Kč425.858 |
25+ | Kč403.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč506.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoAU10169535-J24CBLF
Order Code4149924
Product RangeDuraEV Series
No. of Phases-
Voltage Rating120VDC
Current Rating70A
Cable Length - Metric200mm
Cable Length - Imperial7.9"
No. of Power Contacts2 Contacts
No. of Signal Contacts4 Contacts
Connector Type A-
Connector Type A GenderSocket
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP67
Jacket Colour-
Product RangeDuraEV Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
DuraEV™ is a standard connector solution offered with 2 power and 4 signal pins which employs a patented contact system that is capable of carrying a continuous current of 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditions, DuraEV™ has finger protection with first mate last break (FMLB) feature for power terminals, and connector position assurance (CPA) to ensure secure locking. They come with an IP cap to prevent the ingression of foreign materials.
- Socket with 0.2m cable length
- Hybrid 2 power, 4 signal connector
- 10,000 mating cycles
- 70A continuous current
- IP67 rated in both mated and unmated condition (with IP cap on socket side)
- Finger protection
- PokaYoke to avoid mismating with FMLB for power terminals
- Easy and efficient assembly during mating
- Safe for manual handling during everyday use
- Employed UL94V-0 rated materials
Applications
Automotive
Technical Specifications
No. of Phases
-
Current Rating
70A
Cable Length - Imperial
7.9"
No. of Signal Contacts
4 Contacts
Connector Type A Gender
Socket
Connector Type B Gender
-
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
120VDC
Cable Length - Metric
200mm
No. of Power Contacts
2 Contacts
Connector Type A
-
Connector Type B
Free End
IP / NEMA Rating
IP67
Product Range
DuraEV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001