Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-A411-30
Order Code3727435
Product RangeMUSB Series
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-A411-30
Order Code3727435
Product RangeMUSB Series
Inter Series Connector AUSB 2.0 A
Convert From Positions5Ways
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions4Ways
Convert To Gender-
Product RangeMUSB Series
Technical Specifications
Inter Series Connector A
USB 2.0 A
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
MUSB Series
Convert From Positions
5Ways
Inter Series Connector B
Terminal Block
Convert To Gender
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536