Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A205000T
Order Code3882724
Product RangeExpressPort Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
500+ | Kč19.512 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
Kč9,756.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A205000T
Order Code3882724
Product RangeExpressPort Series
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExpressPort Series
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
ExpressPort Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001