Print Page
16-003260E
D Sub Strain Relief, Side Entry Cable, Amphenol CONEC 15 Position D-Sub Hoods, DA, Steel, 10 mm
Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.168 |
10+ | Kč111.606 |
25+ | Kč103.831 |
100+ | Kč99.317 |
250+ | Kč96.056 |
500+ | Kč93.298 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003260E
Order Code4703664
Technical Datasheet
Product Range-
For Use WithAmphenol CONEC 15 Position D-Sub Hoods
D Sub Shell SizeDA
Strain Relief MaterialSteel
Cable Diameter Max10mm
Technical Specifications
Product Range
-
D Sub Shell Size
DA
Cable Diameter Max
10mm
For Use With
Amphenol CONEC 15 Position D-Sub Hoods
Strain Relief Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001