Print Page
57-25001
Circular Cable Assembly, 3P+4S, Circular Receptacle to Circular Receptacle, 7 Ways, 16.4 ft, 5 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25001
Order Code4380120
Product RangeHybrid Connectors B17 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,128.609 |
| 5+ | Kč5,026.032 |
| 10+ | Kč4,923.455 |
| 25+ | Kč4,820.878 |
| 50+ | Kč4,718.300 |
| 100+ | Kč4,615.723 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,128.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No57-25001
Order Code4380120
Product RangeHybrid Connectors B17 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions7Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeHybrid Connectors B17 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
7Ways
Cable Length - Metric
5m
Product Range
Hybrid Connectors B17 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04