Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLF
Order Code3911171
Technical Datasheet
3,578 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3.536 |
75+ | Kč2.759 |
225+ | Kč2.335 |
600+ | Kč2.024 |
1500+ | Kč1.976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10104321-009RLF
Order Code3911171
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithAntenna to a Printed Circuit Board Assembly
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating2A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
2A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Antenna to a Printed Circuit Board Assembly
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121